VS-MURB2020CTTRLP

Vishay Semiconductors
844-MURB2020CTTRLP
VS-MURB2020CTTRLP

Mfr.:

Description:
Rectifiers RECOMMENDED ALT VS-M

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Vishay Semiconductors VS-MURB2020CTL-M3
Vishay Semiconductors
Rectifiers 200V 2 x 10A IF (TO-263AB) 100A IFSM

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
TO-263AB-3
200 V
20 A
Fast Recovery Rectifiers
Dual Anode Dual Common Cathode
1.15 V
100 A
15 uA
21 ns
- 65 C
+ 175 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Part # Aliases: MURB2020CTTRLP
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99