VS-KBPC802

Vishay Semiconductors
844-KBPC802
VS-KBPC802

Mfr.:

Description:
Bridge Rectifiers RECOMMENDED ALT KBPC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,93 € 5,93 €
3,97 € 39,70 €
2,85 € 285,00 €
2,41 € 1.205,00 €
2,28 € 2.280,00 €

RoHS Version

Vishay Semiconductors VS-KBPC802PBF
Vishay Semiconductors
Bridge Rectifiers RECOMMENDED ALT KBPC

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Bridge Rectifiers
RoHS:  
REACH - SVHC:
Single Phase Bridge
Through Hole
Solder Pin
D-72
8 A
200 V
1 V
137 A
- 55 C
+ 150 C
15.75 mm
15.75 mm
5.33 mm
Bulk
Brand: Vishay Semiconductors
Ir - Reverse Current: 10 mA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Part # Aliases: KBPC802
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8504409999
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.