VS-KBPC602

Vishay Semiconductors
844-KBPC602
VS-KBPC602

Mfr.:

Description:
Bridge Rectifiers RECOMMENDED ALT KBPC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 193

Stock:
193 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,62 € 5,62 €
3,78 € 37,80 €
2,96 € 296,00 €
2,26 € 1.130,00 €
2,12 € 2.120,00 €

RoHS Version

Vishay Semiconductors VS-KBPC602PBF
Vishay Semiconductors
Bridge Rectifiers RECOMMENDED ALT KBPC

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
Through Hole
Solder Pin
D-72
6 A
200 V
1.2 V
137 A
- 40 C
+ 150 C
15.75 mm
15.75 mm
5.33 mm
Bulk
Brand: Vishay Semiconductors
Ir - Reverse Current: 10 uA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 100
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 80 V
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8504409999
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99