VS-HFA16TA60CSR-M3

Vishay Semiconductors
78-VS-HFA16TA60CSRM3
VS-HFA16TA60CSR-M3

Mfr.:

Description:
Small Signal Switching Diodes 600V 2 x 8A IF (TO-263AB) 60A IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 8000   Multiples: 8000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 800)
1,25 € 10.000,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,49 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Small Signal Switching Diodes
RoHS:  
REACH - SVHC:
General Purpose Diodes
SMD/SMT
TO-263AB-3
600 V
60 A
8 A
Dual
37 ns
1.4 V
300 nA
- 55 C
+ 150 C
Reel
Brand: Vishay Semiconductors
Maximum Diode Capacitance: 25 pF
Pd - Power Dissipation: 36 W
Product Type: Diodes - General Purpose, Power, Switching
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Tradename: HEXFRED
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HEXFRED Ultrafast Diodes & Rectifiers

Vishay Semiconductors HEXFRED Ultrafast Diodes and Rectifiers feature extremely low values of peak recovery current (IRRM) and do not exhibit any tendency to "snap-off" during the tb portion of the recovery. These HEXFRED features combine to offer designers a rectifier with lower noise and significantly lower switching losses in both the diode and the switching transistor. These advantages can help to significantly reduce snubbing, component count, and heatsink sizes. Vishay Semiconductors HEXFRED Ultrafast Diodes and Rectifiers are ideally suited for applications in power supplies and power conversion systems (such as inverters), motor drives, and many other similar applications where high-speed and high-efficiency are needed.