VS-HFA06TB120SPBF

Vishay Semiconductors
844-HFA06TB120SPBF
VS-HFA06TB120SPBF

Mfr.:

Description:
Rectifiers RECOMMENDED ALT VS-H

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Vishay Semiconductors VS-HFA06TB120S-M3
Vishay Semiconductors
Rectifiers 1200V 6A TO-263 HexFred

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SMD/SMT
D2PAK
1.2 kV
8 A
Fast Recovery Rectifiers
Single
3.9 V
80 A
5 uA
80 ns
- 55 C
+ 150 C
Tube
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 1000
Subcategory: Diodes & Rectifiers
Tradename: HEXFRED
Part # Aliases: HFA06TB120SPBF
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.