VS-E5PH3012L-N3

Vishay Semiconductors
78-VS-E5PH3012L-N3
VS-E5PH3012L-N3

Mfr.:

Description:
Rectifiers 1200V, 30A TO-220

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,28 € 5,28 €
3,06 € 30,60 €
2,53 € 253,00 €
2,41 € 1.205,00 €
2,17 € 2.170,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
Through Hole
TO-247AD-2
1.2 kV
30 A
Fast Recovery Rectifiers
Single
1.9 V
250 A
50 uA
32 ns
- 55 C
+ 175 C
FRED Pt
Tube
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 25
Subcategory: Diodes & Rectifiers
Tradename: FRED Pt
Unit Weight: 9,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FRED Pt® Ultrafast Recovery Rectifiers

Vishay Semiconductors FRED (Fast Recovery Epitaxial Diodes) Pt® Ultrafast Recovery Rectifiers offer designers a highly flexible solution that's equally at home in consumer and automotive applications. With ratings from 100V to 600V and from 2A to 150A - unique in the industry - this series allows designers to increase the efficiency of power supplies with devices designed to minimize conduction and/or switching losses. The extremely low leakage current at high temperatures, careful design of chip terminations, and construction with high-quality materials make the Vishay Semiconductors FRED Pt Ultrafast Recovery Rectifiers the ideal choice for automotive applications as well.

5G Power Supply Solutions

Vishay 5G Power Supply Solutions are a portfolio of devices that offer the highest efficiency and RF noise levels for 5G mmWave base station applications. They have a high operating temperature range from -40°C to +125°C. Wideband filtering can be achieved with ultra-low ESR filter capacitors, and soft recovery diodes improve PSRR and RF noise floor. 

FRED Pt® Gen 5 Hyperfast Rectifiers

Vishay Semiconductors FRED Pt® Gen 5 Hyperfast Rectifiers are optimized for high-switching speed even under extreme conditions. These rectifiers feature 1200V reverse voltage, low conduction loss, low switching loss, and high-junction temperature ranging from -55°C to +175°C for enhanced reliability. The Gen-5 hyperfast rectifiers are specifically designed to improve the efficiency of PFC, output rectification stages of EV/HEV battery charging stations, solar inverters, and UPS applications. These rectifiers are perfectly matched to operate with MOSFETs or high-speed IGBTs and are available in TO-220AC and TO-247AD packages.

H Series 1200V Gen 5 Ultrafast Rectifiers

Vishay H Series 1200V Gen 5 Ultrafast Rectifiers are 8A to 60A FRED Pt® rectifiers with the best conduction and switching loss trade-off for devices in their classes. These rectifiers are designed to increase the efficiency of high-frequency converters, and hard-/soft-switched or resonant designs. The rectifiers feature low conduction and switching losses and are ideal for high-frequency converters. The Vishay H Series rectifiers are specifically designed to improve the efficiency of PFC and output rectification stages of EV/HEV battery charging stations. This includes the booster stage of solar inverters and UPS applications. The devices are perfectly matched to operate with MOSFETs or high-speed IGBTs.