VS-45EPS12LHM3

Vishay Semiconductors
78-VS-45EPS12LHM3
VS-45EPS12LHM3

Mfr.:

Description:
Rectifiers 45A If; 1200V Vr TO-247AD 2L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,12 € 6,12 €
4,13 € 41,30 €
2,99 € 299,00 €
2,64 € 1.320,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
TO-247AD-2
1.2 kV
45 A
Standard Recovery Rectifier
Single
1.14 V
500 A
100 uA
- 40 C
+ 150 C
Tube
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive High Voltage Input Rectifiers

Vishay Semiconductor Automotive High Voltage Input Rectifiers are surface mount diodes that are optimized for very low forward voltage drop with moderate leakage. These components are to be used in the 50/60Hz AC line rectification stage. The automotive rectifiers are constructed by a glass passivated pellet chip junction. These rectifiers offer high surge, low VF rugged blocking diode for DC charging stations. The automotive high voltage input rectifiers feature a flexible solution for reliable AC power rectification. These rectifiers are automotive AEC-Q101 qualified and RoHS compliant. Applications include onboard and off-board Electric Vehicles (EV) / Hybrid-Electric-Vehicles (HEV) battery chargers and renewable energy inverters.