VS-40TPS12ALHM3

Vishay Semiconductors
78-VS-40TPS12ALHM3
VS-40TPS12ALHM3

Mfr.:

Description:
SCRs 35A If; 1200V Vr Low Igt 40mA Max

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:
32
Can Dispatch Immediately
On Order:
1.000
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,81 € 6,81 €
4,04 € 40,40 €
3,37 € 337,00 €
3,16 € 3.160,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: SCRs
RoHS:  
REACH - SVHC:
1.2 kV
10 mA
55 A
1.45 V
10 V
1.7 V
150 mA
- 40 C
+ 125 C
Through Hole
TO-247AD-3
AEC-Q101
Tube
Brand: Vishay Semiconductors
Holding Current Ih Max: 300 mA
Non Repetitive On-State Current: 500 A, 600 A
Product Type: SCRs
Factory Pack Quantity: 25
Subcategory: Thyristors
Unit Weight: 7,780 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q101 SCR Phase Control Thyristors

Vishay AEC-Q101 Silicon Controlled Rectifiers (SCR) Phase Control Thyristors are designed for medium power switching, phase control, and automotive applications. These SCRs are AEC-Q101 qualified and meet JESD 201 class 1A whisker test and MSL level 1 per J-STD-020 standard. The AEC-Q101 SCRs feature continuous RMS on-state current from 12A to 79A and offer repetitive voltages from 800V to 1600V. These Vishay AEC-Q101 SCR Phase Control Thyristors provide a flexible solution for reliable AC power rectification and are available in D2PAK (TO-263AB) and TO-247AD packages.

High Voltage NEC 600V+ Circuit Protection