VS-40EPS16-M3

Vishay Semiconductors
844-40EPS16-M3
VS-40EPS16-M3

Mfr.:

Description:
Rectifiers 40A 1600V Single Die

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2 297

Stock:
2 297 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.
Est. Tariff:

Pricing (BGN)

Qty. Unit Price
Ext. Price
11,29 лв. 11,29 лв.
7,57 лв. 75,70 лв.
6,12 лв. 612,00 лв.
5,63 лв. 2 815,00 лв.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
TO-247AC Modified
1.6 kV
40 A
Standard Recovery Rectifier
Single
1.14 V
400 A
1 mA
- 40 C
+ 150 C
Tube
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99