VS-35APF06LHM3

Vishay Semiconductors
78-VS-35APF06LHM3
VS-35APF06LHM3

Mfr.:

Description:
Rectifiers 35A If; 600V Vr TO-247AD 3L

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,66 € 1.330,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
TO-247AD-3
600 V
35 A
Fast Recovery Rectifiers
Single
1.46 V
320 A
10 A
60 ns
- 40 C
+ 150 C
Tube
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 500
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Fast Soft Recovery Rectifiers

Vishay Semiconductor Automotive Fast Soft Recovery Rectifiers are optimized for very low forward voltage drop with moderate leakage and short reverse recovery time. These recovery rectifiers are constructed by a glass-passivated pellet chip junction and ensure stable reliable operation in the most severe temperature and power cycling conditions. The automotive fast recovery rectifiers offer high surge, low forward voltage (VF) rugged blocking diode for DC charging stations. These fast recovery rectifiers feature a flexible solution for reliable AC power rectification. These RoHS compliant rectifiers are automotive AEC-Q101 qualified and meet JESD 201 class 1A whisker test. Applications include onboard and off-board Electric Vehicles (EV) / Hybrid-Electric-Vehicles (HEV) battery chargers and renewable energy inverters.