VS-30ETH06STRL-M3

Vishay Semiconductors
78-VS-30ETH06STRL-M3
VS-30ETH06STRL-M3

Mfr.:

Description:
Rectifiers 600V 30A IF TO-220AC 200A IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.397

Stock:
2.397
Can Dispatch Immediately
On Order:
7.200
Expected 8/6/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,53 € 3,53 €
2,32 € 23,20 €
1,63 € 163,00 €
1,26 € 630,00 €
Full Reel (Order in multiples of 800)
1,26 € 1.008,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
3,53 €
Min:
1

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
SMD/SMT
TO-263AB-3
600 V
30 A
Fast Recovery Rectifiers
Single
2 V
200 A
300 nA
31 ns
- 65 C
+ 175 C
FRED Pt
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Tradename: FRED Pt
Unit Weight: 2,508 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

FRED Pt® Gen4 Recovery Diodes

Vishay Semiconductors FRED Pt® Gen4 Recovery Diodes are engineered for use with Vishay Trench IGBTs. These FRED Pt ultra-fast diodes are available in 600V and 650V variants to reduce conduction losses and increase efficiency. The recovery diodes are available in "U" and "H" variants. The U series provides low forward voltage down to 1.4V for 600V diodes and are optimized to deliver high speeds for higher frequency applications. The H series offers reverse recovery times down to 25ns with low typical forward voltages down to 1.65V for 600V devices. Typical applications for Vishay Semiconductors FRED Pt Gen4 Recovery Diodes include high-frequency converters in power modules, motor drives, solar inverters, DC/DC converters, boosters, choppers, and more.

FRED Pt® Ultrafast Recovery Rectifiers

Vishay Semiconductors FRED (Fast Recovery Epitaxial Diodes) Pt® Ultrafast Recovery Rectifiers offer designers a highly flexible solution that's equally at home in consumer and automotive applications. With ratings from 100V to 600V and from 2A to 150A - unique in the industry - this series allows designers to increase the efficiency of power supplies with devices designed to minimize conduction and/or switching losses. The extremely low leakage current at high temperatures, careful design of chip terminations, and construction with high-quality materials make the Vishay Semiconductors FRED Pt Ultrafast Recovery Rectifiers the ideal choice for automotive applications as well.