VS-30CTQ045-M3

Vishay Semiconductors
78-VS-30CTQ045-M3
VS-30CTQ045-M3

Mfr.:

Description:
Schottky Diodes & Rectifiers 45V 2 x 15A IF C.A. TO-220AB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 50

Stock:
50 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,09 € 3,09 €
1,63 € 16,30 €
1,18 € 118,00 €
1,12 € 560,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
TO-220AB-3
Dual Anode Common Cathode
Si
15 A
45 V
620 mV
1.06 kA
2 mA
- 55 C
+ 175 C
Tube
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 45 V
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

High-Performance Schottky Planar Rectifiers

Vishay High-Performance Schottky Planar Rectifiers are built on a second-generation Planar technology optimized for low reverse leakage at high temperature. This Vishay proprietary Schottky Planar technology allows reliable operation at high junction temperatures, particularly for OR-ing applications.