VS-25TTS12SLHM3

Vishay Semiconductors
78-VS-25TTS12SLHM3
VS-25TTS12SLHM3

Mfr.:

Description:
SCRs 16A If; 1200V Vr TO-263AB (D2PAK)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 606

Stock:
606 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,26 € 4,26 €
3,17 € 31,70 €
2,28 € 228,00 €
1,98 € 990,00 €
Full Reel (Order in multiples of 800)
1,98 € 1.584,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: SCRs
RoHS:  
REACH - SVHC:
1.2 kV
10 mA
25 A
1.25 V
10 V
2 V
45 mA
- 40 C
+ 125 C
SMD/SMT
D2PAK-3
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Holding Current Ih Max: 150 mA
Non Repetitive On-State Current: 300 A, 350 A
Product Type: SCRs
Factory Pack Quantity: 800
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AEC-Q101 SCR Phase Control Thyristors

Vishay AEC-Q101 Silicon Controlled Rectifiers (SCR) Phase Control Thyristors are designed for medium power switching, phase control, and automotive applications. These SCRs are AEC-Q101 qualified and meet JESD 201 class 1A whisker test and MSL level 1 per J-STD-020 standard. The AEC-Q101 SCRs feature continuous RMS on-state current from 12A to 79A and offer repetitive voltages from 800V to 1600V. These Vishay AEC-Q101 SCR Phase Control Thyristors provide a flexible solution for reliable AC power rectification and are available in D2PAK (TO-263AB) and TO-247AD packages.

High Voltage NEC 600V+ Circuit Protection