VS-18TQ045-M3

Vishay Semiconductors
78-VS-18TQ045-M3
VS-18TQ045-M3

Mfr.:

Description:
Schottky Diodes & Rectifiers 45V 18A IF Single TO-220AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.781

Stock:
6.781 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,65 € 2,65 €
1,49 € 14,90 €
1,33 € 133,00 €
1,08 € 540,00 €
0,998 € 998,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Rectifiers
Through Hole
TO-220AC-2
Single
Si
18 A
45 V
600 mV
1.8 kA
2.5 mA
- 55 C
+ 175 C
Tube
Brand: Vishay Semiconductors
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 50
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 45 V
Unit Weight: 3,255 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Models

Technical Resources

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High-Performance Schottky Planar Rectifiers

Vishay High-Performance Schottky Planar Rectifiers are built on a second-generation Planar technology optimized for low reverse leakage at high temperature. This Vishay proprietary Schottky Planar technology allows reliable operation at high junction temperatures, particularly for OR-ing applications.