VS-16TTS08-M3

Vishay Semiconductors
844-16TTS08-M3
VS-16TTS08-M3

Mfr.:

Description:
SCRs 10A 800V Single SCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.087

Stock:
6.087 Can Dispatch Immediately
Quantities greater than 6087 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,42 € 4,42 €
2,30 € 23,00 €
2,08 € 208,00 €
1,78 € 890,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: SCRs
RoHS:  
REACH - SVHC:
Tube
Brand: Vishay Semiconductors
Product Type: SCRs
Factory Pack Quantity: 50
Subcategory: Thyristors
Unit Weight: 4,490 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

Compliance Codes
TARIC:
8541300000
CNHTS:
8541100000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.