VS-10ETF06SLHM3

Vishay Semiconductors
78-VS-10ETF06SLHM3
VS-10ETF06SLHM3

Mfr.:

Description:
Rectifiers 10A If; 600V Vr TO-263AB (D2PAK)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.072

Stock:
1.072 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 800)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,38 € 3,38 €
2,21 € 22,10 €
1,55 € 155,00 €
1,36 € 680,00 €
Full Reel (Order in multiples of 800)
1,25 € 1.000,00 €
1,19 € 2.856,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
TO-263AB-3
600 V
10 A
Fast Recovery Rectifiers
Single
1.2 V
140 A
100 uA
50 ns
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 800
Subcategory: Diodes & Rectifiers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Automotive Fast Soft Recovery Rectifiers

Vishay Semiconductor Automotive Fast Soft Recovery Rectifiers are optimized for very low forward voltage drop with moderate leakage and short reverse recovery time. These recovery rectifiers are constructed by a glass-passivated pellet chip junction and ensure stable reliable operation in the most severe temperature and power cycling conditions. The automotive fast recovery rectifiers offer high surge, low forward voltage (VF) rugged blocking diode for DC charging stations. These fast recovery rectifiers feature a flexible solution for reliable AC power rectification. These RoHS compliant rectifiers are automotive AEC-Q101 qualified and meet JESD 201 class 1A whisker test. Applications include onboard and off-board Electric Vehicles (EV) / Hybrid-Electric-Vehicles (HEV) battery chargers and renewable energy inverters.