VLMS2000-GS08

Vishay Semiconductors
78-VLMS2000-GS08
VLMS2000-GS08

Mfr.:

Description:
Single Colour LEDs Red 630nm 4.5mcd Mini SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.131

Stock:
3.131 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,205 € 2,05 €
0,145 € 14,50 €
0,127 € 63,50 €
0,113 € 113,00 €
Full Reel (Order in multiples of 3000)
0,103 € 309,00 €
0,091 € 546,00 €
0,082 € 738,00 €
0,079 € 1.896,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
SMD MiniLED
630 nm
Red
2 mA
1.8 V
40 mW
Colorless
1.5 mm x 0.9 mm
Rectangular
Non-Diffused
Reel
Cut Tape
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 1.3 mm
Length: 2.3 mm
Luminous Intensity: 4.5 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.4 mm
Unit Weight: 7 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99