VLMS1500-GS08

Vishay Semiconductors
78-VLMS1500-GS08
VLMS1500-GS08

Mfr.:

Description:
Single Colour LEDs 0402 SUPER RED Non-Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14.590

Stock:
14.590
Can Dispatch Immediately
On Order:
99.000
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 9000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,224 € 0,22 €
0,152 € 1,52 €
0,108 € 10,80 €
0,086 € 43,00 €
0,079 € 79,00 €
0,071 € 177,50 €
0,062 € 310,00 €
Full Reel (Order in multiples of 9000)
0,054 € 486,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
0402 (1005 metric)
631 nm
Red
20 mA
2 V
75 mW
Colorless
Rectangular
Non-Diffused
VLMx
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Height: 0.35 mm
Length: 1 mm
Luminous Intensity: 54 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 30 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 9000
Subcategory: LEDs
Tradename: ChipLED
Type: Single Color LEDs
Viewing Angle: 130 deg
Width: 0.5 mm
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541409029
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD LEDs

Vishay Semiconductors SMD LEDs are designed in small packages for surface mounting. These SMD LEDs utilize InGaN and AlInGaP technology for high reliability in a demanding environment. Vishay Semiconductors SMD LEDs offer high luminous flux and intensity and are suitable for a wide range of applications, such as traffic signals, interior and exterior lighting, smoke detectors, backlight keypads, and displays for industrial control systems.

VLMx1500 Ultrabright 0402 ChipLEDs

Vishay VLMx1500 Ultrabright 0402 ChipLEDs have been designed in the smallest SMD package, with one of the industry's thinnest profiles at 0.35mm high. This innovative 0402 ChipLED technology opens the way to smaller products of higher performance, more design in flexibility, and enhanced applications. These LEDs feature a super-thin profile and high luminous intensity, are offered in five colors, as well as white, and are compatible with IR reflow soldering. The VLMx1500 Ultrabright 0402 ChipLED is an ideal solution for small-scale, high brightness products that are expected to work reliably in an arduous environment.