VLMR335U1V2-GS08

Vishay Semiconductors
78-VLMR335U1V2-GS08
VLMR335U1V2-GS08

Mfr.:

Description:
Single Colour LEDs Red 560mcd; 625nm 2V Vf PLCC-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.763

Stock:
2.763 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,464 € 0,46 €
0,367 € 3,67 €
0,264 € 26,40 €
0,218 € 109,00 €
0,198 € 198,00 €
0,181 € 452,50 €
0,174 € 870,00 €
Full Reel (Order in multiples of 7500)
0,158 € 1.185,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
SMD/SMT
PLCC-2
625 nm
Red
50 mA
2 V
130 mW
Colorless
2.4 mm
Round Flat
Non-Diffused
VLM.335
Reel
Cut Tape
MouseReel
AEC-Q101
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Height: 1.75 mm
Length: 3.5 mm
Luminous Intensity: 560 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 7500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99