VLDY1235G

Vishay Semiconductors
78-VLDY1235G
VLDY1235G

Mfr.:

Description:
Single Colour LEDs Yel 589nm 18,000mcd 2.3V Gull Wing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.380

Stock:
8.380 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,456 € 0,46 €
0,306 € 3,06 €
0,217 € 21,70 €
0,187 € 93,50 €
0,164 € 164,00 €
Full Reel (Order in multiples of 6000)
0,164 € 984,00 €
0,138 € 1.656,00 €
0,133 € 3.192,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
SMD/SMT
2.3 mm x 2.3 mm x 2.8 mm
589 nm
Yellow
50 mA
2.3 V
200 mW
Colorless
1.8 mm
Dome
Non-Diffused
VLD.1235
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Height: 2.8 mm
Length: 2.3 mm
Luminous Intensity: 18 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 6000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 22 deg
Width: 2.3 mm
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD LEDs

Vishay Semiconductors SMD LEDs are designed in small packages for surface mounting. These SMD LEDs utilize InGaN and AlInGaP technology for high reliability in a demanding environment. Vishay Semiconductors SMD LEDs offer high luminous flux and intensity and are suitable for a wide range of applications, such as traffic signals, interior and exterior lighting, smoke detectors, backlight keypads, and displays for industrial control systems.

VLD SMD Gullwing and Rev Gullwing LEDs

Vishay VLD SMD Gullwing and Rev Gullwing LEDs are a new series of super red, red, amber, blue, true green, and yellow ultra-bright LEDs. The Vishay VLD series offers a wavelength range of 589nm to 630nm and a luminous intensity range of 5000mcd to 3.5cd.