VLDB1232G-08

Vishay Semiconductors
78-VLDB1232G-08
VLDB1232G-08

Mfr.:

Description:
Single Colour LEDs Blue 3500mcd 465nm Dome Lens 3V; 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 824

Stock:
824
Can Dispatch Immediately
On Order:
1.500
Expected 6/12/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,585 € 0,59 €
0,407 € 4,07 €
0,296 € 29,60 €
0,245 € 122,50 €
0,22 € 220,00 €
Full Reel (Order in multiples of 1500)
0,207 € 310,50 €
0,194 € 582,00 €
0,185 € 1.665,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
SMD-2
465 nm
Blue
20 mA
3 V
100 mW
Colorless
1.8 mm
Dome
Non-Diffused
Reel
Cut Tape
Brand: Vishay Semiconductors
Height: 2.77 mm
Length: 2.3 mm
Luminous Intensity: 3.5 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 18 deg
Width: 2.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMD LEDs

Vishay Semiconductors SMD LEDs are designed in small packages for surface mounting. These SMD LEDs utilize InGaN and AlInGaP technology for high reliability in a demanding environment. Vishay Semiconductors SMD LEDs offer high luminous flux and intensity and are suitable for a wide range of applications, such as traffic signals, interior and exterior lighting, smoke detectors, backlight keypads, and displays for industrial control systems.

VLD SMD Gullwing and Rev Gullwing LEDs

Vishay VLD SMD Gullwing and Rev Gullwing LEDs are a new series of super red, red, amber, blue, true green, and yellow ultra-bright LEDs. The Vishay VLD series offers a wavelength range of 589nm to 630nm and a luminous intensity range of 5000mcd to 3.5cd.