VEML6031X01

Vishay Semiconductors
78-VEML6031X01
VEML6031X01

Mfr.:

Description:
Ambient Light Sensors HIGH ACC. ALS LOW PROFILE SMD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.285

Stock:
2.285 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,25 € 2,25 €
1,61 € 16,10 €
1,24 € 124,00 €
1,08 € 540,00 €
1,02 € 1.020,00 €
Full Reel (Order in multiples of 3000)
0,946 € 2.838,00 €
0,937 € 8.433,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
2.67 mm x 2.45 mm x 0.6 mm
SMD/SMT
2.5 V to 3.6 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Vishay Semiconductors
Fall Time: 300 ns
Moisture Sensitive: Yes
Pd - Power Dissipation: 50 mW
Product Type: Ambient Light Sensors
Rise Time: 1000 ns
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Type: High Accuracy Ambient Light Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.