V8PAM103SHM3/I

Vishay Semiconductors
78-V8PAM103SHM3I
V8PAM103SHM3/I

Mfr.:

Description:
Schottky Diodes & Rectifiers 8A, 100V, SMPA TRENCH SKY RECT.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13.775

Stock:
13.775 Can Dispatch Immediately
Quantities greater than 13775 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,937 € 0,94 €
0,587 € 5,87 €
0,384 € 38,40 €
0,296 € 148,00 €
0,243 € 243,00 €
0,242 € 605,00 €
0,217 € 1.085,00 €
Full Reel (Order in multiples of 14000)
0,203 € 2.842,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
DO-221BC-2
Single
Si
8 A
100 V
800 mV
90 A
140 uA
- 40 C
+ 175 C
V8PAM-S
Reel
Cut Tape
Brand: Vishay Semiconductors
Operating Temperature Range: - 40 C to + 175 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 14000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.