V30K150HM3/I

Vishay Semiconductors
78-V30K150HM3I
V30K150HM3/I

Mfr.:

Description:
Schottky Diodes & Rectifiers RECT 150V 30A SM SCHOTTKY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 6000   Multiples: 6000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 6000)
0,55 € 3.300,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
FlatPAK-5x6-8
Single
Si
30 A
150 V
1.3 V
240 A
350 uA
- 40 C
+ 150 C
V30
Reel
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Temperature Range: - 40 C to + 150 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 6000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 150 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99

Generation 2 TMBS Trench MOS Barrier Schottkys

Vishay General Semiconductor Generation 2 TMBS Trench MOS Barrier Schottkys are the second generation of trench MOS Schottky rectifiers from Vishay. They have low forward voltage drop and low power losses with high-efficiency operation. Vishay Gen 2 TMBS devices are ideal for use in high-frequency DC/DC converters, switching power supplies, freewheeling diodes, OR-ing diodes, and reverse battery protection.