TSTS7300

Vishay Semiconductors
78-TSTS7300
TSTS7300

Mfr.:

Description:
Infrared Emitters 950nm, TO-18 6mW/sr, +/-12deg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 270

Stock:
270
Can Dispatch Immediately
On Order:
1.000
Expected 3/11/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,53 € 3,53 €
2,85 € 28,50 €
2,26 € 226,00 €
2,00 € 1.000,00 €
1,91 € 1.910,00 €
1,84 € 3.680,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Emitters
RoHS:  
Through Hole
950 nm
6.3 mW/sr
100 mA
1.7 V
500 mW
+ 100 C
Bulk
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Illumination Colour: Infrared
Lens Shape: Circular
Product Type: IR Emitters (IR LEDs)
Rise Time: 800 ns
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Viewing Angle: 12 deg
Unit Weight: 1,299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters and Silicon PIN Photodiodes feature an 830nm to 950nm wavelength range with high radiant sensitivity from 1mW/sr to 1800mW/sr. These emitters provide double heterojunction infrared emitters with the lowest forward voltages and highly efficient homojunction emitters. The photodiodes offer the broadest selection of high-speed, low-dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.