TSPF6200

Vishay Semiconductors
78-TSPF6200
TSPF6200

Mfr.:

Description:
Infrared Emitters H. Power IR 890nm Double Hetero

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.956

Stock:
2.956 Can Dispatch Immediately
Quantities greater than 2956 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,619 € 0,62 €
0,427 € 4,27 €
0,312 € 31,20 €
0,261 € 130,50 €
0,244 € 244,00 €
0,241 € 482,00 €
0,204 € 816,00 €
0,201 € 2.412,00 €
0,195 € 4.680,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Emitters
RoHS:  
Through Hole
890 nm
55 mW/sr
100 mA
1.42 V
170 mW
- 40 C
+ 85 C
T-1¾ (5 mm)
Bulk
Brand: Vishay Semiconductors
Fall Time: 50 ns
Illumination Colour: Infrared
Lens Shape: Circular
Product Type: IR Emitters (IR LEDs)
Rise Time: 50 ns
Series: TSPF
Factory Pack Quantity: 4000
Subcategory: Infrared Data Communications
Viewing Angle: 22 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541401000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.