TSOP75238TT

Vishay Semiconductors
78-TSOP75238TT
TSOP75238TT

Mfr.:

Description:
Infrared Receivers IR sensor IC 38kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.183
Expected 11/13/2026
Factory Lead Time:
27
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,09 € 1,09 €
0,929 € 9,29 €
0,912 € 91,20 €
0,828 € 414,00 €
0,798 € 798,00 €
Full Reel (Order in multiples of 2200)
0,766 € 1.685,20 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Receivers
RoHS:  
SMD/SMT
38 kHz
30 m
150 deg
5 mA
2.5 V to 5.5 V
350 uA
10 mW
- 25 C
+ 85 C
SMD-4
Reel
Cut Tape
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: IR Receivers
Factory Pack Quantity: 2200
Subcategory: Infrared Data Communications
Unit Weight: 82 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8543709990
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
KRHTS:
8541409029
BRHTS:
85414900
ECCN:
EAR99

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

Heimdall IR Receivers

Vishay Semiconductors Heimdall IR Receivers are miniaturized SMD IR receiver modules for infrared remote control systems. The two PIN diodes and a preamplifier are assembled on a lead frame and the epoxy package contains an IR filter. The demodulated output signals from the transmitters can be directly connected to a microprocessor for decoding. Vishay Semiconductors Heimdall IR Receivers are optimized to suppress almost all spurious pulses from Wi-Fi / CFL sources. These IR receivers offer improved immunity against HF, RF, and optical noises.

TSOP75x Series IR Receiver Modules

Vishay Semiconductors TSOP75x Series IR Receiver Modules feature a unique Heimdall package with two lenses for a wide field of view. These devices integrate two PIN diodes and an IC on a lead frame. The epoxy package filters visible light, only allowing the 940nm infrared signal to be received. The TSOP75x package can be mounted in top-view or side-view orientation and is designed for reflow processing. Vishay supports carrier frequencies of 30kHz, 33kHz, 36kHx, 38kHz, 40kHz, and 56kHz. Automatic gain control is available for short and long burst remote control codes, and for optically noisy environments. These Vishay devices have an ultra-low irradiance value enabling a long transmit distance.