TSOP39238

Vishay Semiconductors
78-TSOP39238
TSOP39238

Mfr.:

Description:
Infrared Receivers 38 kHz AGC2 TVCast

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.137

Stock:
1.137 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,765 € 0,77 €
0,644 € 6,44 €
0,565 € 56,50 €
0,542 € 271,00 €
0,519 € 519,00 €
0,504 € 1.209,60 €
0,474 € 2.275,20 €
0,458 € 5.496,00 €
0,452 € 11.932,80 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Receivers
RoHS:  
Through Hole
38 kHz
45 m
0.15 ms
0.15 ms
- 300 mV
5 mA
2.5 V to 5.5 V
450 uA
10 mW
- 25 C
+ 85 C
Side Looker
Bulk
Brand: Vishay Semiconductors
Product Type: IR Receivers
Series: TSOP382
Factory Pack Quantity: 2400
Subcategory: Infrared Data Communications
Unit Weight: 3,629 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

TVCast IR Receiver Modules

Vishay TVCast IR Receiver Modules come in a TVCast package and are miniaturized receivers modules for infrared remote control systems. Two PIN diodes and a preamplifier are assembled on a lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to digital circuitry for decoding.