TSOP39236

Vishay Semiconductors
78-TSOP39236
TSOP39236

Mfr.:

Description:
Infrared Receivers 36 kHz AGC2 TVCast

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.399
Expected 6/12/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,22 € 1,22 €
0,855 € 8,55 €
0,638 € 63,80 €
0,542 € 271,00 €
0,488 € 488,00 €
0,482 € 1.156,80 €
0,472 € 2.265,60 €
0,456 € 5.472,00 €
0,45 € 11.880,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Receivers
RoHS:  
Through Hole
36 kHz
45 m
45 deg
5.5 V
450 uA
- 25 C
+ 85 C
Side Looker
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: IR Receivers
Factory Pack Quantity: 2400
Subcategory: Infrared Data Communications
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
KRHTS:
8541409029
ECCN:
EAR99