TSOP38438

Vishay Semiconductors
78-TSOP38438
TSOP38438

Mfr.:

Description:
Infrared Receivers IR sensor IC 38kHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.401

Stock:
3.401 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,636 € 0,64 €
0,538 € 5,38 €
0,514 € 51,40 €
0,464 € 232,00 €
0,435 € 435,00 €
0,421 € 631,50 €
0,396 € 1.782,00 €
0,382 € 4.011,00 €
0,369 € 8.856,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Receivers
RoHS:  
Through Hole
38 kHz
45 m
45 deg
45 deg
0.8 ms
0.8 ms
100 mV
5 mA
2.5 V to 5.5 V
350 uA
10 mW
- 25 C
+ 85 C
Side Looker
Bulk
Brand: Vishay Semiconductors
Product Type: IR Receivers
Series: TSOP382, TSOP384
Factory Pack Quantity: 1500
Subcategory: Infrared Data Communications
Unit Weight: 484,537 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Models

PCN

Technical Resources

Compliance Codes
TARIC:
8541409000
CNHTS:
8543709990
CAHTS:
3926909990
USHTS:
8541498000
JPHTS:
392690029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Minicast IR Receiver Modules

Vishay Minicast IR Receiver Modules come in a minicast package and are miniaturized, compact IR receivers for infrared remote control systems and sensor applications. A PIN diode and a preamplifier are assembled on a lead frame, and the epoxy package acts as an IR filter. The modulated output signal, carrier out, can be used for repeater and code-learning applications.

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.