TSOP36238TR

Vishay Semiconductors
782-TSOP36238
TSOP36238TR

Mfr.:

Description:
Infrared Receivers IR Receiver Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.964

Stock:
1.964 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1120)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,63 € 1,63 €
1,16 € 11,60 €
0,877 € 87,70 €
0,746 € 373,00 €
Full Reel (Order in multiples of 1120)
0,68 € 761,60 €
0,662 € 1.482,88 €
0,632 € 2.831,36 €
0,594 € 5.322,24 €
24.640 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Receivers
RoHS:  
SMD/SMT
38 kHz
45 m
50 deg
50 deg
100 mV
5 mA
2.5 V to 5.5 V
350 uA
10 mW
- 25 C
+ 85 C
Side Looker
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Data Transmission Rate: 800 bits/s
Moisture Sensitive: Yes
Product Type: IR Receivers
Series: TSOP362
Factory Pack Quantity: 1120
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517699000
CNHTS:
8543709990
USHTS:
8541499500
BRHTS:
85415020
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.

Panhead IR Receiver Modules

Vishay Panhead IR Receiver Modules are compact IR Receivers and miniaturized SMD IR receivers for receiving various kind of IR signals. A PIN diode and preamplifier are assembled on a lead frame and the epoxy package is designed as an IR filter.