TSOP12638

Vishay Semiconductors
78-TSOP12638
TSOP12638

Mfr.:

Description:
Infrared Receivers Mold 38kHz AGC6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2160   Multiples: 2160
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,50 € 1.080,00 €
0,473 € 2.043,36 €
0,451 € 2.922,48 €
0,422 € 4.557,60 €
0,412 € 10.679,04 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Receivers
RoHS:  
Through Hole
38 kHz
30 m
90 deg
5 mA
2.5 V to 5.5 V
700 uA
- 25 C
+ 85 C
Mold-3
Tube
Brand: Vishay Semiconductors
Product Type: IR Receivers
Series: TSOP
Factory Pack Quantity: 90
Subcategory: Infrared Data Communications
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
USHTS:
8541499500
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mold IR Receiver Modules

Vishay IR Receiver Modules in a Mold package feature best transmission distance and a multitude of mechanical options. These Vishay IR modules are ideal for set-top box applications. The devices are miniaturized IR receiver modules for infrared remote control systems. A PIN diode and a preamplifier are assembled on a lead frame, and the epoxy package contains an IR filter.

IR Receiver Modules

Vishay Semiconductors IR Receiver Modules allow designers to choose the receiver with the right combination of coding speed and noise suppression for various applications. No single automatic gain control (AGC) algorithm can completely suppress all noise and pass data signals.