TSAL7200

Vishay Semiconductors
782-TSAL7200
TSAL7200

Mfr.:

Description:
Infrared Emitters 940nm,T-1.75 72mW/sr,+/-17deg.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Emitters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Through Hole
940 nm
60 mW/sr
17 deg
100 mA
1.35 V
210 mW
- 55 C
+ 100 C
T-1 3/4 (5 mm)
Bulk
Brand: Vishay Semiconductors
Fall Time: 800 ns
Illumination Colour: Infrared
Lens Shape: Circular
Product Type: IR Emitters (IR LEDs)
Rise Time: 800 ns
Series: TSAL
Factory Pack Quantity: 4000
Subcategory: Infrared Data Communications
Viewing Angle: 17 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
DESCRIPTION OF CHANGE: Production discontinuation of listed
products. For recommended alternatives, please refer to
attached file.

Please contact a Mouser Technical Sales Representative for
further information.

5-1014-7

Compliance Codes
TARIC:
8541401000
CNHTS:
8541490000
CAHTS:
8541410000
USHTS:
8541410000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.