TPSMB20AHM3_A/I

Vishay Semiconductors
78-TPSMB20AHM3AI
TPSMB20AHM3_A/I

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 600W,20V 5%,SMB PAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.600

Stock:
2.600 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,559 € 0,56 €
0,346 € 3,46 €
0,221 € 22,10 €
0,19 € 95,00 €
0,151 € 151,00 €
Full Reel (Order in multiples of 3200)
0,128 € 409,60 €
0,124 € 793,60 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
Unidirectional
1 Channel
17.1 V
SMD/SMT
27.7 V
19 V
SMB (DO-214AA)
21.7 A
600 W
- 65 C
+ 185 C
TPS
Reel
Cut Tape
Brand: Vishay Semiconductors
Product: ESD Suppressors
Factory Pack Quantity: 3200
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

eSMP® Package Evolution

Vishay Semiconductors Diodes and Rectifiers in the enhanced surface-mount power (eSMP®) package deliver higher current handling and power efficiency with a unique design that promotes better thermal performance and reliability. These space-saving miniature devices feature low profiles and come in asymmetrical and symmetrical flat-type versions. Typical applications include automotive, industrial, and telecommunications.