TPSMA13AHM3_B/H

Vishay Semiconductors
78-TPSMA13AHM3_B/H
TPSMA13AHM3_B/H

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 400W,13V 5%,SMA PAR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 18000   Multiples: 1800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1800)
0,089 € 1.602,00 €
0,081 € 1.895,40 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
Unidirectional
1 Channel
11.1 V
SMD/SMT
18.2 V
12.4 V
SMA (DO-214AC)
22 A
400 W
- 65 C
+ 185 C
Reel
Brand: Vishay Semiconductors
Product: ESD Suppressors
Factory Pack Quantity: 1800
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.