TLCS5100

Vishay Semiconductors
78-TLCS5100
TLCS5100

Mfr.:

Description:
Single Colour LEDs Red 7500mcd 630nm 2.1V 5mm LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.710

Stock:
3.710 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,30 € 3,00 €
0,216 € 21,60 €
0,177 € 88,50 €
0,164 € 164,00 €
0,163 € 326,00 €
0,132 € 528,00 €
0,127 € 1.524,00 €
0,126 € 3.024,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 3/4 (5 mm)
630 nm
Red
50 mA
2.1 V
135 mW
Colorless
5 mm
Dome
Non-Diffused
Brand: Vishay Semiconductors
Height: 8.7 mm
Length: 5.8 mm
Luminous Intensity: 7500 mcd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 9 deg
Width: 5.8 mm
Unit Weight: 350 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.