TEMT1040

Vishay Semiconductors
782-TEMT1040
TEMT1040

Mfr.:

Description:
Phototransistors Axial leads 730-1000nm +/-15 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 984

Stock:
984 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,74 € 0,74 €
0,518 € 5,18 €
0,38 € 38,00 €
0,319 € 159,50 €
0,298 € 298,00 €
0,281 € 562,00 €
0,262 € 1.310,00 €
0,25 € 2.500,00 €
0,238 € 5.950,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Phototransistors
RoHS:  
Phototransistors
SMD-2
SMD/SMT
950 nm
100 mA
70 V
70 V
300 mV
200 nA
2 us
2.3 us
100 mW
- 40 C
+ 85 C
TEMT
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Light Current: 7 mA
Moisture Sensitive: Yes
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Type: IR Chip
Wavelength: 880 nm
Unit Weight: 51,355 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541490000
CNHTS:
8541409003
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
KRHTS:
8541409029
BRHTS:
85414900
ECCN:
EAR99