TEMT1030

Vishay Semiconductors
782-TEMT1030
TEMT1030

Mfr.:

Description:
Phototransistors Yoke 730 to 1000nm +/-15 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 83

Stock:
83
Can Dispatch Immediately
On Order:
1.000
Expected 7/24/2026
Factory Lead Time:
17
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,74 € 0,74 €
0,518 € 5,18 €
0,38 € 38,00 €
0,319 € 159,50 €
Full Reel (Order in multiples of 1000)
0,297 € 297,00 €
0,272 € 544,00 €
0,256 € 1.280,00 €
0,25 € 2.500,00 €
0,238 € 5.950,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Phototransistors
RoHS:  
Phototransistors
SMD-2
SMD/SMT
950 nm
100 mA
70 V
70 V
300 mV
200 nA
2 us
2.3 us
100 mW
- 40 C
+ 85 C
TEMT
Brand: Vishay Semiconductors
Light Current: 7 mA
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Phototransistors
Factory Pack Quantity: 1000
Subcategory: Optical Detectors & Sensors
Type: IR Chip
Wavelength: 880 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541409090
CNHTS:
8541490000
USHTS:
8541499500
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.