TEKT5400S

Vishay Semiconductors
782-TEKT5400S
TEKT5400S

Mfr.:

Description:
Phototransistors Sideview 850-980nm +/-37 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32.017

Stock:
32.017 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,568 € 0,57 €
0,411 € 4,11 €
0,336 € 33,60 €
0,304 € 152,00 €
0,292 € 292,00 €
0,261 € 522,00 €
0,26 € 1.040,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Phototransistors
RoHS:  
Phototransistors
Through Hole
920 nm
100 mA
70 V
300 mV
100 nA
6 us
8 us
150 mW
- 40 C
+ 85 C
Brand: Vishay Semiconductors
Light Current: 4 mA
Packaging: Bulk
Product Type: Phototransistors
Factory Pack Quantity: 2000
Subcategory: Optical Detectors & Sensors
Type: Photodiode
Wavelength: 920 nm
Unit Weight: 153,866 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409090
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.