TDSO3160

Vishay Semiconductors
78-TDSO3160
TDSO3160

Mfr.:

Description:
LED Displays & Accessories 7-Seg Org 0.45mcd Common Cathode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.617

Stock:
1.617 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,95 € 1,95 €
1,20 € 12,00 €
1,07 € 107,00 €
0,894 € 357,60 €
0,854 € 1.024,80 €
0,804 € 2.251,20 €
0,777 € 7.770,00 €
25.200 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: LED Displays & Accessories
RoHS:  
7-Segment Displays
7 Segment
1 Digit
Orange
612 nm to 625 nm
Common Cathode
2800 ucd to 5600 ucd
20 mA
2 V
+ 85 C
- 40 C
Through Hole
TDSO
Bulk
Brand: Vishay Semiconductors
Product Type: LED Displays
Factory Pack Quantity: 400
Subcategory: Displays
Touch Panel: Without Touch Panel
Unit Weight: 2,343 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531202090
CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99