TCPT1200

Vishay Semiconductors
782-TCPT1200
TCPT1200

Mfr.:

Description:
Optical Switches, Transmissive, Phototransistor Output Photo interrupt, 2mm gap, single channel

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Vishay Semiconductors TCPT1300X01
Vishay Semiconductors
Optical Switches, Transmissive, Phototransistor Output Transmissive Optical Sensor

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Optical Switches, Transmissive, Phototransistor Output
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Aperture Width: 0.3 mm
Brand: Vishay Semiconductors
Collector- Emitter Voltage VCEO Max: 70 V
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 150 us
If - Forward Current: 25 mA
Maximum Collector Current: 20 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Number of Channels: 1 Channel
Output Type: Phototransistor
Packaging: Reel
Packaging: Cut Tape
Pd - Power Dissipation: 150 mW
Product Type: Optical Switches, Transmissive, Phototransistor Output
Rise Time: 150 us
Sensing Method: Transmissive, Slotted
Slot Width: 2 mm
Factory Pack Quantity: 2000
Subcategory: Optical Switches
Wavelength: 950 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541409000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
ECCN:
EAR99