TCND5000

Vishay Semiconductors
782-TCND5000
TCND5000

Mfr.:

Description:
Optical Switches, Specialised Reflective Sensor w/PIN Photodiode Out

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15.511
Expected 6/5/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,43 € 1,43 €
1,22 € 12,20 €
1,17 € 117,00 €
1,07 € 535,00 €
1,02 € 1.020,00 €
Full Reel (Order in multiples of 2000)
0,98 € 1.960,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Optical Switches, Specialised
RoHS:  
Brand: Vishay Semiconductors
Fall Time: 800 ns
If - Forward Current: 100 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Output Type: Photodiode
Package/Case: Non-standard
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 190 mW
Product Type: Optical Switches, Specialized
Rise Time: 800 ns
Sensing Method: Reflective
Series: TCND
Factory Pack Quantity: 2000
Subcategory: Optical Switches
Vr - Reverse Voltage: 5 V
Wavelength: 940 nm
Unit Weight: 180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Description of Change: The infrared emitter chip of affected products
will be replaced. The new used emitter chip technology has a faster
switching speed (15ns vs 800ns). All other characteristics will be
kept along with the datasheet specification.

Please contact a Mouser Technical Sales Representative for further
information.

5-0514-27

Compliance Codes
TARIC:
8541100000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.