SS2PH10HM3/84A

Vishay Semiconductors
625-SS2PH10HM3/84A
SS2PH10HM3/84A

Mfr.:

Description:
Schottky Diodes & Rectifiers RECOMMENDED ALT SS2P

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Vishay Semiconductors SS2PH10HM3_A/H
Vishay Semiconductors
Schottky Diodes & Rectifiers 2A 100V SM Schottky Rect

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Schottky Rectifiers
SMD/SMT
DO-220AA-2
Single
Si
100 V
770 mV
50 A
1 uA
- 55 C
+ 175 C
SS2PH10
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Part # Aliases: SS2PH10HM3_A/H
Unit Weight: 24 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.