SS24HM3_A/H

Vishay Semiconductors
78-SS24HM3_A/H
SS24HM3_A/H

Mfr.:

Description:
Schottky Diodes & Rectifiers 2A,40V,SM SCHOTTKY RECT,SMB

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 7500   Multiples: 750
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 750)
0,184 € 1.380,00 €
0,181 € 1.764,75 €
0,173 € 4.281,75 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
Schottky Rectifiers
SMD/SMT
DO-214AA-2
Single
Si
2 A
40 V
500 mV
75 A
400 uA
- 65 C
+ 150 C
SS24
Reel
Brand: Vishay Semiconductors
Operating Temperature Range: - 65 C to + 150 C
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 750
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Vr - Reverse Voltage: 40 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.