SQJ168ELP-T1_GE3

Vishay Semiconductors
78-SQJ168ELP-T1_GE3
SQJ168ELP-T1_GE3

Mfr.:

Description:
MOSFETs N-CHANNEL 60-V (D-S) 175C MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.100

Stock:
5.100 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,17 € 1,17 €
0,733 € 7,33 €
0,484 € 48,40 €
0,377 € 188,50 €
0,342 € 342,00 €
Full Reel (Order in multiples of 3000)
0,298 € 894,00 €
0,278 € 1.668,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerPAK SO-8
N-Channel
1 Channel
60 V
24 A
32 mOhms
- 20 V, 20 V
2.5 V
20 nC
- 55 C
+ 175 C
29.4 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Fall Time: 1 ns
Forward Transconductance - Min: 30 S
Product Type: MOSFETs
Rise Time: 7 ns
Series: SQJ
Factory Pack Quantity: 3000
Subcategory: Transistors
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 7 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99

SQJ Automotive MOSFETs

Vishay / Siliconix SQJ Automotive MOSFETs are TrenchFET® Gen IV N-Channel 40VDS power MOSFETs. These AEC-Q101 qualified MOSFETs are 100% Rg and Unclamped Inductive Switching (UIS) tested with less-than 1 Qgd/Qgs ratio that optimizes the switching characteristics. The Vishay / Siliconix SQJ Automotive MOSFETs offer very low RDS(on) and operate within the -55°C to 175°C temperature range. These automotive-grade MOSFETs are available in a PowerPAK® SO-8L package with single/dual configurations. Typical applications include automotive, engine management, motor drives and actuators, and battery management.