SML4744/5A

Vishay Semiconductors
78-SML4744/5A
SML4744/5A

Mfr.:

Description:
Zener Diodes RECOMMENDED ALT SML4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 7500   Multiples: 7500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 7500)
0,101 € 757,50 €
0,083 € 1.867,50 €

RoHS Version

Vishay Semiconductors SML4744-E3/5A
Vishay Semiconductors
Zener Diodes RECOMMENDED ALT SML4

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
15 V
SMD/SMT
SMA
1 W
10 %
5 uA
14 Ohms
- 65 C
+ 150 C
Single
17 mA
Reel
SML47
Brand: Vishay Semiconductors
Height: 2.1 mm
Ir - Reverse Current: 5 uA
Length: 4.5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Width: 2.79 mm
Unit Weight: 64 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
This part is discontinued with no replacement. It will
no longer be available once stock is depleted.

Please contact a Mouser Technical Sales Representative for
further information.

5-9999-2

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.