SIHFBC40L-GE3

Vishay Semiconductors
78-SIHFBC40L-GE3
SIHFBC40L-GE3

Mfr.:

Description:
MOSFETs MOSFET N-CHANNEL 600V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
1,56 € 15,60 €
1,06 € 106,00 €
0,894 € 447,00 €
0,799 € 799,00 €
0,756 € 1.890,00 €
0,728 € 3.640,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
REACH - SVHC:
Si
Through Hole
TO-262-3
Brand: Vishay Semiconductors
Product Type: MOSFETs
Series: SIH
Subcategory: Transistors
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.