SI7956DP-T1-E3

Vishay Semiconductors
781-SI7956DP-T1-E3
SI7956DP-T1-E3

Mfr.:

Description:
MOSFETs 150V Vds 20V Vgs PowerPAK SO-8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 283

Stock:
283 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,83 € 3,83 €
2,52 € 25,20 €
1,78 € 178,00 €
1,51 € 755,00 €
Full Reel (Order in multiples of 3000)
1,42 € 4.260,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
PowerPAK-SO-8
N-Channel
2 Channel
150 V
4.1 A
105 mOhms
- 20 V, 20 V
4 V
17 nC
- 55 C
+ 150 C
3.5 W
Enhancement
TrenchFET
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Dual
Fall Time: 18 ns
Forward Transconductance - Min: 10 S
Product Type: MOSFETs
Rise Time: 13 ns
Series: SI7
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 36 ns
Typical Turn-On Delay Time: 14 ns
Part # Aliases: SI7956DP-E3
Unit Weight: 506,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Si79 MOSFETs

Vishay Si79 MOSFETs feature advanced ThunderFET® technology to balance parameters like RDS(on), Qg, Qsw, and Qoss. These Vishay MOSFETs are rigorously tested, ensuring 100% reliability through extensive Rg and UIS testing. The devices' design is PWM optimized, facilitating fast switching performance. Encased in a Low Thermal Resistance PowerPAK® package, the Si79 MOSFETS demonstrate efficient heat dissipation. Additionally, these MOSFETs feature a high threshold voltage at high temperatures, enhancing stability. Including a dual MOSFET configuration contributes to space savings, making the Si79 an ideal choice for applications where size is critical.