PLZ36B-G3/H

Vishay Semiconductors
78-PLZ36B-G3/H
PLZ36B-G3/H

Mfr.:

Description:
Zener Diodes Vz @Izt 32.79-34.49V Ippm 55.9V Max

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 22500   Multiples: 4500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4500)
0,028 € 630,00 €

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Zener Diodes
RoHS:  
36 V
SMD/SMT
DO-219AC-2
500 mW
200 nA
75 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
PLZ
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.6 mm
If - Forward Current: 10 mA
Ir - Reverse Current: 200 nA
Length: 2.5 mm
Product Type: Zener Diodes
Factory Pack Quantity: 4500
Subcategory: Diodes & Rectifiers
Tradename: eSMP
Vf - Forward Voltage: 800 mV
Width: 1.3 mm
Zener Current: 200 nA
Part # Aliases: PLZ36B-HG3/H
Unit Weight: 4,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99

PLZ 500mW Zener Diodes

Vishay PLZ 500mW Zener Diodes are silicon planar Zener diodes in an ultra-small, low-profile surface-mount package. They have a low leakage current and provide excellent stability. The PLZ Series are wave and reflow solderable and have high-temperature soldering of 260°C/10 at the terminals.