LL103A-GS18

Vishay Semiconductors
78-LL103A-GS18
LL103A-GS18

Mfr.:

Description:
Schottky Diodes & Rectifiers 400mA 40 Volt 15 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.528

Stock:
4.528
Can Dispatch Immediately
On Order:
10.000
Expected 11/17/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,344 € 0,34 €
0,21 € 2,10 €
0,132 € 13,20 €
0,098 € 49,00 €
0,078 € 78,00 €
0,068 € 340,00 €
Full Reel (Order in multiples of 10000)
0,056 € 560,00 €
0,052 € 1.040,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Diodes
MELF
Mini MELF (SOD-80)
Single
Si
200 mA
40 V
600 mV
15 A
5 uA
- 65 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Unit Weight: 31 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.